Infineon FS15R12VT3 technical specifications.
| Package/Case | Module |
| Height | 12mm |
| Length | 32.4mm |
| Max Collector Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 86W |
| Mount | PCB, Screw |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS15R12VT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.