Infineon FS200R12PT4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Input Capacitance | 14nF |
| Max Collector Current | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Through Hole |
| NTC Thermistor | Yes |
| Package Quantity | 6 |
| Power Dissipation | 1kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS200R12PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
