Infineon FS20R06VE3B2BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 1.14nF |
| Lead Free | Contains Lead |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 71.5W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EasyPACK™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS20R06VE3B2BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.