Infineon FS20R06W1E3B11BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EasyPACK™ 1B |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS20R06W1E3B11BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.