Infineon FS225R12KE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 1.2kV |
| Continuous Collector Current | 320A |
| Halogen Free | Not Halogen Free |
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Max Collector Current | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 4 |
| Power Dissipation | 1.1kW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 380ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS225R12KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.