Infineon FS25R12KE3G technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS25R12KE3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.