
Infineon FS25R12W1T4B11BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.25V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 1.45nF |
| Lead Free | Contains Lead |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 205W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EasyPACK™ 1B |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS25R12W1T4B11BOMA1 to view detailed technical specifications.
No datasheet is available for this part.