The FS35R12YT3 is a 1.2kV insulated gate bipolar transistor (IGBT) module with a maximum collector current of 40A. It operates within a temperature range of -40°C to 125°C and is mounted using screws. The module is packaged in a 22-pin configuration and is compliant with RoHS regulations.
Infineon FS35R12YT3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS35R12YT3 to view detailed technical specifications.
No datasheet is available for this part.