
Infineon FS400R07A1E3_H5 technical specifications.
| Collector Emitter Saturation Voltage | 1.7V |
| Collector-emitter Voltage-Max | 650V |
| Max Collector Current | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750W |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | FS400R07A1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS400R07A1E3_H5 to view detailed technical specifications.
No datasheet is available for this part.