Infineon FS400R12A2T4BOSA1 technical specifications.
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS400R12A2T4BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.