
Infineon FS450R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 17mm |
| Length | 162mm |
| Max Collector Current | 600A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1kW |
| Mount | Screw |
| Package Quantity | 4 |
| Power Dissipation | 2.1kW |
| RoHS Compliant | No |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS450R12KE3 to view detailed technical specifications.
No datasheet is available for this part.
