
Infineon FS50R06W1E3_B11 technical specifications.
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS50R06W1E3_B11 to view detailed technical specifications.
No datasheet is available for this part.