Infineon FS50R12KE3BOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Terminal Position | UPPER |
| Pin Count | 28 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FS50R12KE3BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.