Infineon FS75R12KE3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 105A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 355W |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS75R12KE3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.