Infineon FS770R08A6P2BBPSA1 technical specifications.
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 750V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 450A |
| Maximum Power Dissipation | 654000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Pin Count | 33 |
| Package/Case | HYBRIDD-1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon FS770R08A6P2BBPSA1 to view detailed technical specifications.
No datasheet is available for this part.