Infineon FZ1200R33KL2C technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 3.3kV |
| Max Collector Current | 2.3kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ1200R33KL2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.