Infineon FZ1200R45HL3BPSA1 technical specifications.
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FZ1200R45HL3BPSA1 to view detailed technical specifications.
No datasheet is available for this part.