Infineon FZ1500R33HE3BPSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 3.3kV |
| Collector Emitter Saturation Voltage | 2.55V |
| Collector Emitter Voltage (VCEO) | 2.55V |
| Collector-emitter Voltage-Max | 3.1V |
| Input | Standard |
| Input Capacitance | 280nF |
| Max Collector Current | 1.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ1500R33HE3BPSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.