Infineon FZ1600R17KE3NOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 145nF |
| Max Collector Current | 2.3kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.95kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ1600R17KE3NOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
