Infineon FZ1800R12HP4_B9 technical specifications.
| Package/Case | Module |
| Max Collector Current | 2.7kA |
| Mount | Screw |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ1800R12HP4_B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.