Infineon FZ1800R12HP4B9HOSA2 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FZ1800R12HP4B9HOSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.