Infineon FZ2400R17KE3_B2 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Height | 38mm |
| Length | 190mm |
| Max Collector Current | 3.6kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ2400R17KE3_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.