Infineon FZ300R12KE3B1G technical specifications.
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ300R12KE3B1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.