Infineon FZ400R12KE3B1 technical specifications.
| Package/Case | Module |
| Height | 36.5mm |
| Length | 106.4mm |
| Max Collector Current | 650A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25kW |
| Mount | Panel |
| RoHS Compliant | No |
| Width | 61.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ400R12KE3B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
