The FZ400R12KE4 is an insulated gate bipolar transistor with a collector-emitter saturation voltage of 1.75V and a maximum collector current of 400A. It has a maximum operating temperature of 150°C and a maximum power dissipation of 2.4kW. The transistor is packaged in a flange mount configuration with a package quantity of 10. It is compliant with RoHS regulations and suitable for use in high-power applications.
Infineon FZ400R12KE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.75V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4kW |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ400R12KE4 to view detailed technical specifications.
No datasheet is available for this part.