Infineon FZ400R17KE4HOSA1 technical specifications.
| Package/Case | Module |
| Max Collector Current | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ400R17KE4HOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
