Infineon FZ400R65KF2 technical specifications.
| Package/Case | Module |
| Max Collector Current | 400A |
| Mount | Screw |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FZ400R65KF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.