Infineon FZ600R65KF2 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 6.3kV |
| Max Collector Current | 600A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FZ600R65KF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.