The FZ800R12KE3 is a high-power insulated gate bipolar transistor with a maximum collector-emitter voltage of 1.2kV and a maximum collector current of 800A. It is packaged in a flange mount with a width of 61.4mm, length of 106.4mm, and height of 36.5mm. The device is rated for operation between -40°C and 125°C. Note that this product is not RoHS compliant.
Infineon FZ800R12KE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 36.5mm |
| Length | 106.4mm |
| Max Collector Current | 800A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Width | 61.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ800R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.