Infineon FZ800R12KS4_B2 technical specifications.
| Collector Emitter Saturation Voltage | 3.7V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 1.2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| Power Dissipation | 7.6kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ800R12KS4_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.