Infineon G150SPBK06P3H technical specifications.
| Package/Case | INT-A-PAK 3 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 2.84 |
| Package Height (mm) | 1 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon G150SPBK06P3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.