Infineon HYS64D32020GDL-7-B technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX64 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon HYS64D32020GDL-7-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.