This commercial-grade DDR DRAM module operates within a temperature range of 0 to 55 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The module features 240 terminals and supports a single function. It is designed for use in commercial applications and has a maximum access time of 0.5 units.
Infineon HYS72T32000HR-3.7-A technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon HYS72T32000HR-3.7-A to view detailed technical specifications.
No datasheet is available for this part.