Infineon ICB1FL02G technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20/18 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICB1FL02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.