Infineon ICB1FL03GXUMA1 technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICB1FL03GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.