
The ICB2FL01GXUMA1 is a surface mount electronic ballast controller from Infineon, packaged in a 19-pin Dual Small Outline (DSO) lead-frame SMT package. It operates over a temperature range of -25°C to 125°C and can handle a maximum power dissipation of 2000mW. The device is designed to work with a supply voltage between 10V and 17.5V, with a typical operating supply voltage of 12V or 15V and a typical supply current of 4.2mA.
Infineon ICB2FL01GXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Electronic Ballast Controller |
| Maximum Operating Frequency | 120kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 17.5V |
| Maximum Power Dissipation | 2000mW |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15V |
| Typical Supply Current | 4.2mA |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon ICB2FL01GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.