Infineon ICB2FL02G technical specifications.
| Frequency | 120kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Operating Supply Current | 4.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICB2FL02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.