Infineon ICE1PCS01 technical specifications.
| Package/Case | PDIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICE1PCS01 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE1PCS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
