
Power Factor Correction Controller for Boost topology, operating in CCM/DCM modes. Features a wide operating supply voltage range of 9.4V to 21V and a low start-up current of 0.1mA. This 8-pin PDIP component is designed for through-hole mounting with a 2.54mm pin pitch. It offers a maximum duty cycle of 98% and operates across an extended temperature range of -40°C to 125°C, with UVLO thresholds at 10.2V (off) and 11.2V (on).
Infineon ICE1PCS01HKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.52 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.37(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 4.37(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM/DCM |
| Min Operating Supply Voltage | 9.4V |
| Max Operating Supply Voltage | 21V |
| Start-Up Supply Current | 0.1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 10.2V |
| UVLO Turn-On Threshold | 11.2V |
| Maximum Duty Cycle | 98% |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ICE1PCS01HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.