Infineon ICE1PCS02G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICE1PCS02 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE1PCS02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
