Infineon ICE1PD265G technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon ICE1PD265G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.