
Current-mode switching regulator for DC/DC conversion, featuring a 650V drain-to-source voltage and 1A load current. Operates with an 85V to 265V input range and a maximum switching frequency of 100kHz. Includes over-voltage and over-temperature fault protection. Packaged in a through-hole DIP-8 configuration, this RoHS compliant component offers a maximum power dissipation of 31W.
Infineon ICE2A165 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Duty Cycle | 77% |
| Max Frequency | 100kHz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8.5V |
| On-State Resistance | 3.3R |
| Operating Supply Current | 6.5mA |
| Output Power | 31W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
