Flyback AC/DC converter IC with 800V drain-source voltage and 72% maximum duty cycle. Features over-voltage and over-temperature fault protection, operating from 90V to 264V AC input. Delivers 1A output current at 16V, with a maximum output power of 31W. This through-hole component offers a 130°C maximum operating temperature and is halogen-free, lead-free, and RoHS compliant.
Infineon ICE2A180ZXKLA1 technical specifications.
| Drain to Source Voltage (Vdss) | 800V |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 29W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 21V |
| Output Current | 1A |
| Output Power | 31W |
| Output Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A180ZXKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.