
Current-mode switching regulator for flyback topology, featuring a maximum output current of 2A and a maximum switching frequency of 107kHz. Operates with a wide AC input voltage range from 85V to 265V, supporting a maximum output voltage of 800V and a maximum output power of 50W. Housed in a 7-pin PDIP package, this component offers a maximum duty cycle of 77% and a typical operating supply current of 7.7mA at 21V. Designed for robust performance with a maximum operating temperature of 150°C and a minimum of -40°C, it is RoHS compliant and halogen-free.
Infineon ICE2A280Z technical specifications.
| Package/Case | DIP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Duty Cycle | 77% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Operating Supply Current | 7.7mA |
| Operating Supply Voltage | 21V |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 800V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A280Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
