Infineon ICE2A365 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 67W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Operating Supply Current | 7.1mA |
| Output Current | 3kA |
| Output Power | 67W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
