Infineon ICE2A365XK technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ICE2A365XK to view detailed technical specifications.
No datasheet is available for this part.