
Infineon ICE2B365FKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 67W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2B365FKLA1 to view detailed technical specifications.
No datasheet is available for this part.