Infineon ICE2B765P technical specifications.
| Package/Case | TO-220-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2B765P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
