Infineon ICE2B765P2 technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Operating Supply Voltage | 21V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2B765P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
