Infineon ICE2BS01G technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2BS01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
